M39003/03-0171 vs T255C476K035CS4251 feature comparison

M39003/03-0171 Vishay Intertechnologies

Buy Now Datasheet

T255C476K035CS4251 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.01 mA 0.001 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-39003/03
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 5 1
ECCN Code EAR99

Compare M39003/03-0171 with alternatives

Compare T255C476K035CS4251 with alternatives