M39003/03-0163 vs M39003/03-0263 feature comparison

M39003/03-0163 Defense Logistics Agency

Buy Now

M39003/03-0263 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown compliant
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.02 mA 0.02 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/03 MIL-C-39003/03
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Shape WIRE WIRE
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Diameter 8.92 mm
Length 19.96 mm
Manufacturer Series M39003/03
Package Style Axial
Series CSR23

Compare M39003/03-0263 with alternatives