M39003/03-0131
vs
M39003/030131A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
Capacitance
150 µF
560 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
10 V
Reference Standard
MIL-C-39003/09
MIL-PRF-39003
Ripple Current
3600 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
ECCN Code
EAR99
Diameter
8.92 mm
JESD-609 Code
e0
Leakage Current
0.02 mA
Length
19.96 mm
Package Style
Axial
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39003/03-0131 with alternatives
Compare M39003/030131A with alternatives