M39003/018108E vs T212B685K035PS feature comparison

M39003/018108E KEMET Corporation

Buy Now Datasheet

T212B685K035PS KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant not_compliant
EAR99 EAR99
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0015 mA 0.0015 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-PRF-39003 MIL-PRF-39003
NO NO
0.04 0.04
Tin/Lead (Sn/Pb) TIN LEAD
WIRE WIRE
1 1
8532.21.00.20
KEMET
TUBULAR PACKAGE
TR

Compare M39003/018108E with alternatives

Compare T212B685K035PS with alternatives