M39003/017359 vs T110A334J100ATC-7200 feature comparison

M39003/017359 KEMET Corporation

Buy Now Datasheet

T110A334J100ATC-7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0003 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 14000 mΩ

Compare M39003/017359 with alternatives

Compare T110A334J100ATC-7200 with alternatives