M39003/015546B
vs
T212A474J100DS7443
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.0003 mA
0.0003 mA
Length
7.26 mm
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39003
MIL-PRF-39003
Surface Mount
NO
NO
Tan Delta
0.02
0.02
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare M39003/015546B with alternatives
Compare T212A474J100DS7443 with alternatives