M39003/013007C vs M39003/018079F feature comparison

M39003/013007C KEMET Corporation

Buy Now Datasheet

M39003/018079F KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.001 mA 0.001 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
BULK
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-39003 MIL-PRF-39003
NO NO
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
No
No

Compare M39003/013007C with alternatives

Compare M39003/018079F with alternatives