M39003/012836B vs T215A105K050BS feature comparison

M39003/012836B KEMET Corporation

Buy Now Datasheet

T215A105K050BS KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0004 mA 0.0004 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
BULK BULK
POLARIZED POLARIZED
10% 10%
50 V 50 V
MIL-PRF-39003
NO NO
0.02 0.02
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1
KEMET
TUBULAR PACKAGE

Compare M39003/012836B with alternatives

Compare T215A105K050BS with alternatives