M39003/012655B vs T110C685K075PT feature comparison

M39003/012655B KEMET Corporation

Buy Now Datasheet

T110C685K075PT KEMET Corporation

Buy Now Datasheet
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e3
0.005 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TRAY Tray
POLARIZED POLARIZED
10% 10%
75 V 75 V
MIL-PRF-39003
NO NO
0.04
Tin/Lead (Sn/Pb) Matte Tin (Sn)
WIRE WIRE
1 1
Yes
2000 mΩ

Compare M39003/012655B with alternatives

Compare T110C685K075PT with alternatives