M39003/012408E vs T215B275K075DS7443 feature comparison

M39003/012408E KEMET Corporation

Buy Now Datasheet

T215B275K075DS7443 KEMET Corporation

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
2.7 µF 2.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.001 mA 0.001 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
POLARIZED POLARIZED
10% 10%
75 V 75 V
MIL-PRF-39003
NO NO
0.04 0.04
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
AMMO PACK

Compare M39003/012408E with alternatives

Compare T215B275K075DS7443 with alternatives