M39003/01-8354 vs T212A224J100CS feature comparison

M39003/01-8354 KEMET Corporation

Buy Now Datasheet

T212A224J100CS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Exponential or Graded Failure Rates
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003
Series MIL-C-39003/01
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD
Base Number Matches 3 1
Pbfree Code No
Package Description ,
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Diameter 3.43 mm
Leakage Current 0.0003 mA
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method TR
Surface Mount NO
Tan Delta 0.02
Terminal Shape WIRE

Compare M39003/01-8354 with alternatives

Compare T212A224J100CS with alternatives