M39003/01-8329
vs
M39003/015332A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.033 µF
|
0.033 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Custom Capabilities |
Exponential or Graded Failure Rates
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-C-39003/01
|
MIL-PRF-39003
|
Series |
MIL-C-39003/01
|
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
1
|
Package Description |
|
,
|
Diameter |
|
3.43 mm
|
Leakage Current |
|
0.0003 mA
|
Length |
|
7.26 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.02
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare M39003/01-8329 with alternatives
Compare M39003/015332A with alternatives