M39003/01-8253 vs M39003/01-2632H feature comparison

M39003/01-8253 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-2632H Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0003 mA 0.0003 mA
Length 7.26 mm 7.26 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003/01
Series CSR13
Surface Mount NO NO
Tan Delta 0.02 0.02
Terminal Shape WIRE WIRE
Base Number Matches 4 2
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39003/01-8253 with alternatives

Compare M39003/01-2632H with alternatives