M39003/01-7362
vs
T212A394J100GS4252
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.39 µF
0.39 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.0003 mA
0.0003 mA
Length
7.26 mm
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39003
MIL-PRF-39003
Surface Mount
NO
NO
Tan Delta
0.02
0.02
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Compare M39003/01-7362 with alternatives
Compare T212A394J100GS4252 with alternatives