M39003/01-7198 vs T110B155J050PS7200 feature comparison

M39003/01-7198 Vishay Sprague

Buy Now Datasheet

T110B155J050PS7200 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0006 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO NO
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 3 1
ESR 5000 mΩ

Compare M39003/01-7198 with alternatives

Compare T110B155J050PS7200 with alternatives