M39003/01-7086 vs M39003/09-4034 feature comparison

M39003/01-7086 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/09-4034 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 27 µF 27 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0025 mA 0.0025 mA
Length 17.42 mm 17.42 mm
Manufacturer Series M39003/01 M39003/09
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/01 MIL-C-39003/9
Series CSR13 CSR21
Surface Mount NO NO
Tan Delta 0.06 0.05
Terminal Shape WIRE WIRE
Base Number Matches 4 4
ESR 145 mΩ
Ripple Current 2200 mA

Compare M39003/01-7086 with alternatives

Compare M39003/09-4034 with alternatives