M39003/01-7045 vs M39003/01-6045/TR feature comparison

M39003/01-7045 KEMET Corporation

Buy Now Datasheet

M39003/01-6045/TR Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
Capacitance 2.7 µF 2.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0003 mA 0.0003 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003/01
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 3 1
Samacsys Manufacturer Vishay

Compare M39003/01-7045 with alternatives

Compare M39003/01-6045/TR with alternatives