M39003/01-6081
vs
M39003/012288C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.20
Capacitance
12 µF
12 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.7 mm
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.001 mA
0.001 mA
Length
12.04 mm
12.04 mm
Manufacturer Series
M39003/01
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-C-39003/01
MIL-PRF-39003
Series
CSR13
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39003/01-6081 with alternatives
Compare M39003/012288C with alternatives