M39003/01-5765 vs M39003/01-5365 feature comparison

M39003/01-5765 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-5365 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Capacitance 5.6 µF 5.6 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0025 mA 0.0025 mA
Length 17.42 mm 17.42 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003/01
Series CSR13
Surface Mount NO NO
Tan Delta 0.03 0.06
Terminal Shape WIRE WIRE
Base Number Matches 4 4
Factory Lead Time 18 Weeks
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39003/01-5765 with alternatives

Compare M39003/01-5365 with alternatives