M39003/01-5648H vs T212D396J035CS4250 feature comparison

M39003/01-5648H Vishay Intertechnologies

Buy Now Datasheet

T212D396J035CS4250 KEMET Corporation

Buy Now Datasheet
No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
AXIAL LEADED ,
not_compliant compliant
18 Weeks
39 µF 39 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.007 mA 0.006 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK Tray
POLARIZED POLARIZED
5% 5%
35 V 35 V
MIL-PRF-39003/01 MIL-PRF-39003
NO NO
0.06 0.04
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
2 1
EAR99

Compare M39003/01-5648H with alternatives

Compare T212D396J035CS4250 with alternatives