M39003/01-5235H
vs
M39003/09-2033
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
18 Weeks
|
|
Capacitance |
27 µF
|
27 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
7.34 mm
|
7.34 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0025 mA
|
0.0025 mA
|
Length |
17.42 mm
|
17.42 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TRAY
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Reference Standard |
MIL-PRF-39003/01
|
MIL-PRF-39003
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.05
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
ESR |
|
145 mΩ
|
Ripple Current |
|
2200 mA
|
|
|
|
Compare M39003/01-5235H with alternatives
Compare M39003/09-2033 with alternatives