M39003/01-5167 vs M39003/01-5167 feature comparison

M39003/01-5167 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/01-5167 KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0025 mA 0.0025 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Packing Method TR TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Shape WIRE WIRE
Base Number Matches 1 9
Factory Lead Time 30 Weeks
Samacsys Manufacturer KEMET
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M39003/01-5167 with alternatives

Compare M39003/01-5167 with alternatives