M39003/01-5146H vs M39003/01-5346D/PR feature comparison

M39003/01-5146H Vishay Sprague

Buy Now Datasheet

M39003/01-5346D/PR Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, ,
compliant not_compliant
EAR99 EAR99
0.47 µF 0.47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0003 mA 0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK TR
POLARIZED POLARIZED
5% 5%
100 V 100 V
MIL-PRF-39003/01 MIL-PRF-39003/01
NO NO
0.02 0.02
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
2 1

Compare M39003/01-5146H with alternatives

Compare M39003/01-5346D/PR with alternatives