M39003/01-3056H vs M39003/013056B feature comparison

M39003/01-3056H Vishay Intertechnologies

Buy Now Datasheet

M39003/013056B KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks
Capacitance 0.068 µF 0.068 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0003 mA 0.0001 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39003/01 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.02 0.02
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99

Compare M39003/01-3056H with alternatives

Compare M39003/013056B with alternatives