M39003/01-2972H vs T212D337M006DS7443 feature comparison

M39003/01-2972H Vishay Sprague

Buy Now Datasheet

T212D337M006DS7443 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0075 mA 0.0075 mA
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-39003/01 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare M39003/01-2972H with alternatives

Compare T212D337M006DS7443 with alternatives