M39003/01-2962 vs T212A685K006CS7443 feature comparison

M39003/01-2962 Vishay Intertechnologies

Buy Now Datasheet

T212A685K006CS7443 KEMET Corporation

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
AXIAL LEADED ,
not_compliant not_compliant
18 Weeks
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0003 mA 0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK AMMO PACK
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-39003/01 MIL-PRF-39003
NO NO
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
5 1
EAR99

Compare M39003/01-2962 with alternatives

Compare T212A685K006CS7443 with alternatives