M39003/01-2962 vs T110A685K006CT feature comparison

M39003/01-2962 KEMET Corporation

Buy Now Datasheet

T110A685K006CT KEMET Corporation

Buy Now Datasheet
No
No Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
AXIAL LEADED ,
not_compliant compliant
EAR99 EAR99
31 Weeks
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e3
0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Axial Axial
BULK Box
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-39003
NO NO
0.06
Tin/Lead (Sn/Pb) Matte Tin (Sn)
WIRE WIRE
5 1
8000 mΩ

Compare M39003/01-2962 with alternatives

Compare T110A685K006CT with alternatives