M39003/01-2918 vs M39003/012918 feature comparison

M39003/01-2918 Vishay Intertechnologies

Buy Now Datasheet

M39003/012918 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks
Capacitance 0.033 µF 0.033 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0003 mA 0.0003 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39003/01 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.02 0.02
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 5 9
ECCN Code EAR99

Compare M39003/01-2918 with alternatives

Compare M39003/012918 with alternatives