M39003/01-2842 vs CSR13G225KR feature comparison

M39003/01-2842 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CSR13G225KR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2010-06-18
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.02
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0008 mA 0.0008 mA
Length 12.04 mm 12.04 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/01
Series CSR13
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: MIL-C-39003/01

Compare M39003/01-2842 with alternatives

Compare CSR13G225KR with alternatives