M39003/01-2832/TR vs T212A564K050MS4251 feature comparison

M39003/01-2832/TR Vishay Sprague

Buy Now Datasheet

T212A564K050MS4251 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0020
Base Number Matches 2 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Capacitance 0.56 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0003 mA
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Compare T212A564K050MS4251 with alternatives