M39003/01-2819H
vs
M39003/01-2579
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0020
|
8532.21.00.20
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
No
|
Ihs Manufacturer |
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
|
AXIAL LEADED
|
Capacitance |
|
0.1 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Diameter |
|
3.43 mm
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
Leakage Current |
|
0.0003 mA
|
Length |
|
7.26 mm
|
Manufacturer Series |
|
M39003/01
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
TUBULAR PACKAGE
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Reference Standard |
|
MIL-C-39003/01
|
Series |
|
CSR13
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.02
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare M39003/01-2579 with alternatives