M39003/01-2764H vs T212A225M020PS4252 feature comparison

M39003/01-2764H Vishay Sprague

Buy Now Datasheet

T212A225M020PS4252 KEMET Corporation

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0004 mA 0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
BULK BULK
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-39003/01 MIL-PRF-39003
NO NO
0.04 0.04
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
2 1

Compare M39003/01-2764H with alternatives

Compare T212A225M020PS4252 with alternatives