M39003/01-2590 vs T110A474K050RS7293 feature comparison

M39003/01-2590 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T110A474K050RS7293 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0003 mA
Length 7.26 mm 7.26 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39003/01
Series CSR13
Surface Mount NO NO
Tan Delta 0.02
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 13000 mΩ
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39003/01-2590 with alternatives

Compare T110A474K050RS7293 with alternatives