M39003/01-2526 vs 150D106X9020B2T feature comparison

M39003/01-2526 Vishay Intertechnologies

Buy Now Datasheet

150D106X9020B2T Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks 18 Weeks
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0015 mA 0.001 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-39003/01
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 5 2

Compare M39003/01-2526 with alternatives

Compare 150D106X9020B2T with alternatives