M39003/01-2483
vs
M39003/012723D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.20
Capacitance
6.8 µF
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.0003 mA
0.0003 mA
Length
7.26 mm
7.26 mm
Manufacturer Series
M39003/01
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-C-39003/01
MIL-PRF-39003
Series
CSR13
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
5
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39003/01-2483 with alternatives
Compare M39003/012723D with alternatives