M39003/01-2471 vs M39003/01-6385 feature comparison

M39003/01-2471 Defense Logistics Agency

Buy Now

M39003/01-6385 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0009 mA 0.0009 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.03 0.03
Terminal Shape WIRE WIRE
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Factory Lead Time 31 Weeks
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M39003/01-2471 with alternatives

Compare M39003/01-6385 with alternatives