M39003/01-2422 vs M39003/017303F feature comparison

M39003/01-2422 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/017303F KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.007 mA 0.007 mA
Length 19.96 mm 19.96 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-C-39003/01 MIL-PRF-39003
Series CSR13
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Shape WIRE WIRE
Base Number Matches 5 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39003/01-2422 with alternatives

Compare M39003/017303F with alternatives