M39003/01-2304 vs T212B685K035BS7200 feature comparison

M39003/01-2304 Defense Logistics Agency

Buy Now

T212B685K035BS7200 KEMET Corporation

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
AXIAL LEADED ,
unknown not_compliant
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.7 mm 4.7 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
0.0015 mA 0.0015 mA
12.04 mm 12.04 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
85 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TR TR, 12 INCH
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-C-39003/01 MIL-PRF-39003
NO NO
0.04 0.04
WIRE WIRE
5 1
No
No
EAR99
KEMET
e0
TIN LEAD

Compare M39003/01-2304 with alternatives

Compare T212B685K035BS7200 with alternatives