M39003/01-2292H
vs
T262C336K020DS4251
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.34 mm
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Leakage Current
0.0035 mA
0.0035 mA
Length
17.42 mm
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-39003/01
Surface Mount
NO
NO
Tan Delta
0.06
0.05
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR
130 mΩ
Ripple Current
920 mA
Compare M39003/01-2292H with alternatives
Compare T262C336K020DS4251 with alternatives