M39003/01-2292 vs M39003/09-4036 feature comparison

M39003/01-2292 Defense Logistics Agency

Buy Now

M39003/09-4036 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.003 mA 0.0035 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-C-39003/01 MIL-C-39003/9
Surface Mount NO NO
Tan Delta 0.06 0.05
Terminal Shape WIRE WIRE
Base Number Matches 5 4
Rohs Code No
ECCN Code EAR99
ESR 130 mΩ
Manufacturer Series M39003/09
Ripple Current 2300 mA
Series CSR21

Compare M39003/01-2292 with alternatives

Compare M39003/09-4036 with alternatives