M38510R75304S2X
vs
M38510R75304B2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
13.5 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
95 MHz
95 MHz
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Prop. Delay@Nom-Sup
10 ns
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare M38510R75304S2X with alternatives
Compare M38510R75304B2A with alternatives