M38510R17601BEA
vs
JM38510/17601BEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
DIP-16
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
8
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
560 ns
400 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
NEGATIVE EDGE
LOW LEVEL
Base Number Matches
1
1
kg CO2e/kg
12
Average Weight (mg)
1187.4
CO2e (mg)
14248.8
Category CO2 Kg
12
Compliance Temperature Grade
Military: -55C to +125C
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510R17601BEA with alternatives
Compare JM38510/17601BEA with alternatives