M38510R17601BEA
vs
CD4099BDMSR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Part Package Code
DIP
SBDIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
8
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
560 ns
540 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
10 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Trigger Type
NEGATIVE EDGE
LOW LEVEL
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
D16.3
Samacsys Manufacturer
Renesas Electronics
Additional Feature
1:8 DMUX FOLLOWED BY LATCH
JESD-609 Code
e4
Seated Height-Max
5.08 mm
Terminal Finish
Gold (Au)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510R17601BEA with alternatives
Compare CD4099BDMSR with alternatives