M38510H17202BCX vs CD4086BEE4 feature comparison

M38510H17202BCX Cobham Semiconductor Solutions

Buy Now

CD4086BEE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS TEXAS INSTRUMENTS INC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 980 ns 620 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP14,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 620 ns
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510H17202BCX with alternatives

Compare CD4086BEE4 with alternatives