M38510H05253SCX vs M38510/05253BCA feature comparison

M38510H05253SCX Harris Semiconductor

Buy Now

M38510/05253BCA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description DIP, 0.250 X 0.750 INCH, DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XDIP-T14 R-XDIP-T14
Logic IC Type NOR GATE NOR GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 615 ns 615 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 315 ns
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Pitch 2.54 mm

Compare M38510H05253SCX with alternatives

Compare M38510/05253BCA with alternatives