M38510H05051BCA vs MM74C00N feature comparison

M38510H05051BCA Intersil Corporation

Buy Now

MM74C00N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000 CMOS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 300 ns 90 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 19.18 mm
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.08 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare M38510H05051BCA with alternatives