M38510F75702SDX
vs
5962-8762401VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
DFP,
DFP, FL14,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-GDFP-F14
R-CDFP-F14
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
13.5 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Base Number Matches
1
1
Part Package Code
DFP
Pin Count
14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Package Equivalence Code
FL14,.3
Prop. Delay@Nom-Sup
16 ns
Schmitt Trigger
YES
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Nom (Vsup)
3 V
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare M38510F75702SDX with alternatives
Compare 5962-8762401VXA with alternatives