M38510/76304SEX
vs
74AC163PCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
AC
AC
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
12 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
2
Length
19.304 mm
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
fmax-Min
95 MHz
Compare M38510/76304SEX with alternatives
Compare 74AC163PCQR with alternatives