M38510/76302SEX
vs
5962-8956101EX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
AC
|
AC
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
12 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
TCO OUTPUT
|
Length |
|
19.43 mm
|
Seated Height-Max |
|
5.08 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
fmax-Min |
|
80 MHz
|
|
|
|
Compare M38510/76302SEX with alternatives
Compare 5962-8956101EX with alternatives