M38510/76302SEX vs 74AC161SCQR feature comparison

M38510/76302SEX Texas Instruments

Buy Now

74AC161SCQR National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, SOP, SOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family AC AC
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.012 A
Package Equivalence Code SOP16,.25
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm
fmax-Min 95 MHz

Compare M38510/76302SEX with alternatives

Compare 74AC161SCQR with alternatives